Add To Favorites
Product Overview
Digi-Key Part Number 399-1216-1-ND
Quantity Available 6.363
Can ship immediately
Manufacturer

Manufacturer Part Number

C1206C681K5GACTU

Description CAP CER 680PF 50V NP0 1206
Expanded Description 680pF ±10% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 22 Weeks
Documents & Media
Datasheets Ceramic Chip
Product Training Modules Capacitor Basics- Typical Uses for Capacitors
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1885 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

KEMET

Series C
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 680pF
Tolerance ±10%
Voltage - Rated 50V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features Low ESL
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.035" (0.88mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
399-8209-1-ND C1206C681J5GACTU KEMET Cut Tape (CT) ? 17.270 - Immediate
2,87000 1
C1206C681F1GACTU-ND C1206C681F1GACTU KEMET Tape & Reel (TR) ? 0
3,63454 4.000  Non-Stock ?
C1206C681F5GACTU-ND C1206C681F5GACTU KEMET Tape & Reel (TR) ? 0
3,16019 4.000  Non-Stock ?
C1206C681G1GACTU-ND C1206C681G1GACTU KEMET Tape & Reel (TR) ? 0
1,85092 4.000  Non-Stock ?
C1206C681G2GACTU-ND C1206C681G2GACTU KEMET Tape & Reel (TR) ? 0
2,25339 4.000  Non-Stock ?
C1206C681G5GACTU-ND C1206C681G5GACTU KEMET Tape & Reel (TR) ? 0
1,63910 4.000  Non-Stock ?
C1206C681J1GACTU-ND C1206C681J1GACTU KEMET Tape & Reel (TR) ? 0
0,65384 4.000  Non-Stock ?
C1206C681J2GACTU-ND C1206C681J2GACTU KEMET Tape & Reel (TR) ? 0
0,79566 4.000  Non-Stock ?
C1206C681K1GACTU-ND C1206C681K1GACTU KEMET Tape & Reel (TR) ? 0
0,62500 4.000  Non-Stock ?
C1206C681K2GACTU-ND C1206C681K2GACTU KEMET Tape & Reel (TR) ? 0
0,76080 4.000  Non-Stock ?
399-8209-2-ND C1206C681J5GACTU KEMET Tape & Reel (TR) ? 12.000 - Immediate
0,59101 4.000
Additional Resources
Standard Package ? 1
Other Names 399-1216-1

03:47:58 3-27-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 2,73000 2,73
10 1,91100 19,11
25 1,56520 39,13
50 1,33700 66,85
100 1,14590 114,59
250 0,95508 238,77
500 0,85960 429,80
1.000 0,72590 725,90

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 399-1216-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 0
  • Unit Price: 0,56478
  • Digi-Reel® ? : 399-1216-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 6.363 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback