Add To Favorites
Product Overview
Digi-Key Part Number 399-9351-1-ND
Quantity Available 7.513
Can ship immediately
Manufacturer

Manufacturer Part Number

C1206C339D1GACTU

Description CAP CER 3.3PF 100V NP0 1206
Expanded Description 3.3pF ±0.5pF 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 22 Weeks
Documents & Media
Datasheets Ceramic Chip
Product Training Modules Capacitor Basics- Typical Uses for Capacitors
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

KEMET

Series C
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 3.3pF
Tolerance ±0.5pF
Voltage - Rated 100V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features Low ESL
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.035" (0.88mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
C1206C339D2GACTU-ND C1206C339D2GACTU KEMET Tape & Reel (TR) ? 0
0,63581 4.000  Non-Stock ?
Additional Resources
Standard Package ? 1
Other Names 399-9351-1

08:09:58 2-23-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 2,45000 2,45
10 1,72200 17,22
25 1,41120 35,28
50 1,20400 60,20
100 1,03250 103,25
250 0,86044 215,11
500 0,77434 387,17
1.000 0,65380 653,80

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 399-9351-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 0,52288
  • Digi-Reel® ? : 399-9351-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 7.513 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback