Add To Favorites
Product Overview
Digi-Key Part Number 399-9274-1-ND
Quantity Available 4.539
Can ship immediately
Manufacturer

Manufacturer Part Number

C0805C820K5GACTU

Description CAP CER 82PF 50V NP0 0805
Expanded Description 82pF ±10% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 22 Weeks
Documents & Media
Datasheets Ceramic Chip
Product Training Modules Capacitor Basics- Typical Uses for Capacitors
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

KEMET

Series C
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 82pF
Tolerance ±10%
Voltage - Rated 50V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features Low ESL
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.035" (0.88mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
C0805C820F2GACTU-ND C0805C820F2GACTU KEMET Tape & Reel (TR) ? 0
1,90537 4.000  Non-Stock ?
C0805C820G1GACTU-ND C0805C820G1GACTU KEMET Tape & Reel (TR) ? 0
0,85901 4.000  Non-Stock ?
C0805C820G2GACTU-ND C0805C820G2GACTU KEMET Tape & Reel (TR) ? 0
1,03929 4.000  Non-Stock ?
C0805C820J2GACTU-ND C0805C820J2GACTU KEMET Tape & Reel (TR) ? 0
0,36622 4.000  Non-Stock ?
C0805C820K1GACTU-ND C0805C820K1GACTU KEMET Tape & Reel (TR) ? 0
0,31108 4.000  Non-Stock ?
C0805C820K2GACTU-ND C0805C820K2GACTU KEMET Tape & Reel (TR) ? 0
0,34797 4.000  Non-Stock ?
C0805C820F1GACTU-ND C0805C820F1GACTU KEMET Tape & Reel (TR) ? 0
1,59359 4.000  Non-Stock ?
399-9272-1-ND C0805C820G5GACTU KEMET Cut Tape (CT) ? 3.356 - Immediate
3,22000 1
399-9273-1-ND C0805C820J1GACTU KEMET Cut Tape (CT) ? 247.053 - Immediate
1,61000 1
399-1120-1-ND C0805C820J5GACTU KEMET Cut Tape (CT) ? 35.661 - Immediate
0,84000 1
C0805C820F5GACTU-ND C0805C820F5GACTU KEMET Tape & Reel (TR) ? 0
1,38572 4.000  Non-Stock ?
Additional Resources
Standard Package ? 1
Other Names 399-9274-1

09:56:20 2-25-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 1,68000 1,68
10 1,12700 11,27
25 0,82600 20,65
50 0,67620 33,81
100 0,57120 57,12
250 0,46592 116,48
500 0,39074 195,37
1.000 0,34566 345,66

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 399-9274-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 0,26866
  • Digi-Reel® ? : 399-9274-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.539 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback