Add To Favorites
Product Overview
Digi-Key Part Number 399-5570-1-ND
Quantity Available 6.745
Can ship immediately
Manufacturer

Manufacturer Part Number

C0805C680KBRACTU

Description CAP CER 68PF 630V X7R 0805
Expanded Description 68pF ±10% 630V Ceramic Capacitor X7R 0805 (2012 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 22 Weeks
Documents & Media
Datasheets Ceramic X7R Dielectric
Product Training Modules Capacitor Basics- Typical Uses for Capacitors
Featured Product 630 V Rated Capacitors
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1884 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

KEMET

Series C
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 68pF
Tolerance ±10%
Voltage - Rated 630V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features High Voltage
Ratings -
Applications SMPS Filtering
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.055" (1.40mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
399-7164-2-ND C0805C680KDRACTU KEMET Tape & Reel (TR) ? 2.500 - Immediate
0,62048 2.500
399-7164-1-ND C0805C680KDRACTU KEMET Cut Tape (CT) ? 2.727 - Immediate
2,87000 1
Additional Resources
Standard Package ? 1
Other Names 399-5570-1

22:03:59 3-27-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 2,87000 2,87
10 1,98100 19,81
25 1,62400 40,60
50 1,38740 69,37
100 1,18930 118,93
250 0,99092 247,73
500 0,89180 445,90
1.000 0,75313 753,13

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 399-5570-2-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 5.000 - Immediate
  • Unit Price: 0,62048
  • Digi-Reel® ? : 399-5570-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 6.745 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback