Add To Favorites
Product Overview
Digi-Key Part Number 399-11199-1-ND
Quantity Available 3.417
Can ship immediately
Manufacturer

Manufacturer Part Number

C0805C221JDGACTU

Description CAP CER 220PF 1KV NP0 0805
Expanded Description 220pF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 22 Weeks
Documents & Media
Datasheets C0805C221JDGACTU
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

KEMET

Series C
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 220pF
Tolerance ±5%
Voltage - Rated 1000V (1kV)
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features High Voltage
Ratings -
Applications SMPS Filtering
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.01mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.055" (1.40mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 399-11199-1

19:11:20 3-23-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 4,55000 4,55
10 3,36000 33,60
25 2,88120 72,03
50 2,68800 134,40
100 2,30440 230,44
250 2,11232 528,08
500 1,82434 912,17
1.000 1,53636 1.536,36

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 399-11199-2-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 2.500 - Immediate
  • Unit Price: 1,33594
  • Digi-Reel® ? : 399-11199-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.417 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback