Add To Favorites
Product Overview
Digi-Key Part Number 399-3119-1-ND
Quantity Available 2.284
Can ship immediately
Manufacturer

Manufacturer Part Number

C0805C125K8PACTU

Description CAP CER 1.2UF 10V X5R 0805
Expanded Description 1.2µF ±10% 10V Ceramic Capacitor X5R 0805 (2012 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 22 Weeks
Documents & Media
Datasheets Ceramic Chip
Product Training Modules Capacitor Basics- Typical Uses for Capacitors
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1885 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

KEMET

Series C
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 1.2µF
Tolerance ±10%
Voltage - Rated 10V
Temperature Coefficient X5R
Operating Temperature -55°C ~ 85°C
Features Low ESL
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.035" (0.88mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
399-13163-1-ND C0805C125K4PAC7800 KEMET Cut Tape (CT) ? 13.249 - Immediate
2,52000 1
Additional Resources
Standard Package ? 1
Other Names 399-3119-1

04:36:37 3-29-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 2,52000 2,52
10 1,73600 17,36
25 1,41960 35,49
50 1,21240 60,62
100 1,03950 103,95
250 0,86632 216,58
500 0,77980 389,90
1.000 0,65842 658,42

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 399-3119-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 0
  • Unit Price: 0,51230
  • Digi-Reel® ? : 399-3119-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.284 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback