Add To Favorites
Product Overview
Digi-Key Part Number 399-9156-1-ND
Quantity Available 13.407
Can ship immediately
Manufacturer

Manufacturer Part Number

C0805C104M4VACTU

Description CAP CER 0.1UF 16V Y5V 0805
Expanded Description 0.10µF ±20% 16V Ceramic Capacitor Y5V (F) 0805 (2012 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets Ceramic Chip
Product Training Modules Capacitor Basics- Typical Uses for Capacitors
EDA / CAD Models ? Download from Accelerated Designs
Product Attributes Select All
Categories
Manufacturer

KEMET

Series C
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 0.10µF
Tolerance ±20%
Voltage - Rated 16V
Temperature Coefficient Y5V (F)
Operating Temperature -30°C ~ 85°C
Features Low ESL
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.035" (0.88mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
C0805C104M3VACTU-ND C0805C104M3VACTU KEMET Tape & Reel (TR) ? 0
0,11675 4.000  Non-Stock ?
399-9157-1-ND C0805C104M5VACTU KEMET Cut Tape (CT) ? 33.092 - Immediate
0,71000 1
Additional Resources
Standard Package ? 1
Other Names 399-9156-1

16:27:26 1-18-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 0,71000 0,71
10 0,52900 5,29
25 0,38360 9,59
50 0,29900 14,95
100 0,24750 24,75
250 0,20444 51,11
500 0,17328 86,64
1.000 0,14347 143,47

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 399-9156-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 12.000 - Immediate
  • Unit Price: 0,11675
  • Digi-Reel® ? : 399-9156-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 13.407 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback