Add To Favorites
Product Overview
Digi-Key Part Number 399-7399-1-ND
Quantity Available 6.275
Can ship immediately
Manufacturer

Manufacturer Part Number

C0603X391J5GACTU

Description CAP CER 390PF 50V NP0 0603
Expanded Description 390pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 22 Weeks
Documents & Media
Datasheets C0603X391J5GACTU
Featured Product Large Case Size FT-Caps
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

KEMET

Series FT-CAP
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 390pF
Tolerance ±5%
Voltage - Rated 50V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features Soft Termination
Ratings -
Applications Boardflex Sensitive
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.034" (0.87mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 399-7399-1

09:02:36 2-19-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 2,31000 2,31
10 1,58900 15,89
25 1,30200 32,55
50 1,11160 55,58
100 0,95270 95,27
250 0,79380 198,45
500 0,71442 357,21
1.000 0,60326 603,26

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 399-7399-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 0,48195
  • Digi-Reel® ? : 399-7399-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 6.275 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback