Add To Favorites
Product Overview
Digi-Key Part Number 399-5696-1-ND
Quantity Available 8.081
Can ship immediately
Manufacturer

Manufacturer Part Number

C0603C471K5HACTU

Description CAP CER 470PF 50V X8R 0603
Expanded Description 470pF ±10% 50V Ceramic Capacitor X8R 0603 (1608 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Product Attributes Select All
Categories
Manufacturer

KEMET

Series C
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 470pF
Tolerance ±10%
Voltage - Rated 50V
Temperature Coefficient X8R
Operating Temperature -55°C ~ 150°C
Features High Temperature
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.034" (0.87mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 399-5696-1

21:12:30 1-23-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 1,13000 1,13
10 0,80400 8,04
25 0,58640 14,66
50 0,45540 22,77
100 0,37790 37,79
250 0,31272 78,18
500 0,26494 132,47
1.000 0,21933 219,33

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 399-5696-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 8.000 - Immediate
  • Unit Price: 0,16673
  • Digi-Reel® ? : 399-5696-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 8.081 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback