Add To Favorites
Product Overview
Digi-Key Part Number 399-9080-1-ND
Quantity Available 5.130
Can ship immediately
Manufacturer

Manufacturer Part Number

C0603C394K4PACTU

Description CAP CER 0.39UF 16V X5R 0603
Expanded Description 0.39µF ±10% 16V Ceramic Capacitor X5R 0603 (1608 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets Ceramic Chip
Product Training Modules Capacitor Basics- Typical Uses for Capacitors
EDA / CAD Models ? Download from Accelerated Designs
Product Attributes Select All
Categories
Manufacturer

KEMET

Series C
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 0.39µF
Tolerance ±10%
Voltage - Rated 16V
Temperature Coefficient X5R
Operating Temperature -55°C ~ 85°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.034" (0.87mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 399-9080-1

01:11:28 1-19-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 1,62000 1,62
10 1,12100 11,21
25 0,89400 22,35
50 0,74580 37,29
100 0,63380 63,38
250 0,50308 125,77
500 0,44726 223,63
1.000 0,39128 391,28

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 399-9080-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 0,33276
  • Digi-Reel® ? : 399-9080-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.130 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback