Add To Favorites
Product Overview
Digi-Key Part Number 399-8995-1-ND
Quantity Available 5.414
Can ship immediately
Manufacturer

Manufacturer Part Number

C0603C120K1GACTU

Description CAP CER 12PF 100V NP0 0603
Expanded Description 12pF ±10% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 21 Weeks
Documents & Media
Datasheets Ceramic Chip
Product Training Modules Capacitor Basics- Typical Uses for Capacitors
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

KEMET

Series C
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 12pF
Tolerance ±10%
Voltage - Rated 100V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features Low ESL
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.034" (0.87mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
C0603C120J2GACTU-ND C0603C120J2GACTU KEMET Tape & Reel (TR) ? 0
0,38345 4.000  Non-Stock ?
399-8994-1-ND C0603C120J1GACTU KEMET Cut Tape (CT) ? 6.846 - Immediate
1,69000 1
Additional Resources
Standard Package ? 1
Other Names 399-8995-1

12:50:41 1-23-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 1,62000 1,62
10 1,09300 10,93
25 0,87120 21,78
50 0,72620 36,31
100 0,61760 61,76
250 0,49040 122,60
500 0,43584 217,92
1.000 0,38141 381,41

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 399-8995-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 0,32430
  • Digi-Reel® ? : 399-8995-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.414 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback