Add To Favorites
Product Overview
Digi-Key Part Number 399-6848-1-ND
Quantity Available 4.236
Can ship immediately
Manufacturer

Manufacturer Part Number

C0603C102K5GACAUTO

Description CAP CER 1000PF 50V NP0 0603
Expanded Description 1000pF ±10% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

KEMET

Series C
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 1000pF
Tolerance ±10%
Voltage - Rated 50V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features -
Ratings AEC-Q200
Applications Automotive
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.034" (0.87mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
399-6844-1-ND C0603C102J5GACAUTO KEMET Cut Tape (CT) ? 262 - Immediate
0,85000 1
399-11556-1-ND C0603C102J2GACAUTO KEMET Cut Tape (CT) ? 2.158 - Immediate
1,06000 1  Non-Stock ?
Additional Resources
Standard Package ? 1
Other Names 399-6848-1

12:51:09 1-18-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 2,26000 2,26
10 1,53700 15,37
25 1,23240 30,81
50 1,02640 51,32
100 0,87280 87,28
250 0,69288 173,22
500 0,61588 307,94
1.000 0,53890 538,90

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 399-6848-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 0,42388
  • Digi-Reel® ? : 399-6848-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.236 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback