Add To Favorites
Product Overview
Digi-Key Part Number 399-8941-1-ND
Quantity Available 80.666
Can ship immediately
Manufacturer

Manufacturer Part Number

C0402C102K9RACTU

Description CAP CER 1000PF 6.3V X7R 0402
Expanded Description 1000pF ±10% 6.3V Ceramic Capacitor X7R 0402 (1005 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 22 Weeks
Documents & Media
Datasheets MLCC X7R 6.3 - 250 VDC
Product Training Modules Capacitor Basics- Typical Uses for Capacitors
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

KEMET

Series C
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 1000pF
Tolerance ±10%
Voltage - Rated 6.3V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.022" (0.55mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
C0402C102J8RACTU-ND C0402C102J8RACTU KEMET Tape & Reel (TR) ? 0
0,55429 10.000  Non-Stock ?
399-7754-1-ND C0402C102J5RACTU KEMET Cut Tape (CT) ? 81.718 - Immediate
0,70000 1
399-7755-1-ND C0402C102K4RACTU KEMET Cut Tape (CT) ? 114.854 - Immediate
0,70000 1
399-7757-1-ND C0402C102K8RACTU KEMET Cut Tape (CT) ? 65.151 - Immediate
0,70000 1
399-1032-1-ND C0402C102K5RACTU KEMET Cut Tape (CT) ? 105.393 - Immediate
0,70000 1
399-1031-1-ND C0402C102K3RACTU KEMET Cut Tape (CT) ? 316.080 - Immediate
0,70000 1
399-7752-1-ND C0402C102J3RACTU KEMET Cut Tape (CT) ? 5.068 - Immediate
2,80000 1
399-7753-1-ND C0402C102J4RACTU KEMET Cut Tape (CT) ? 52.777 - Immediate
0,70000 1
Additional Resources
Standard Package ? 1
Other Names 399-8941-1

07:25:13 2-20-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 0,70000 0,70
10 0,11900 1,19
25 0,08960 2,24
50 0,06580 3,29
100 0,05390 5,39
250 0,04536 11,34
500 0,03878 19,39
1.000 0,03045 30,45
5.000 0,02544 127,19

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 399-8941-2-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 80.000 - Immediate
  • Unit Price: 0,02073
  • Digi-Reel® ? : 399-8941-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 80.666 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback