Add To Favorites
Product Overview
Digi-Key Part Number 399-8872-ND
Quantity Available 37
Can ship immediately
Manufacturer

Manufacturer Part Number

30HV16B273KN

Description CAP CER 0.027UF 3KV X7R RADIAL
Expanded Description 0.027µF ±10% 3000V (3kV) Ceramic Capacitor X7R Radial
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Product Attributes Select All
Categories
Manufacturer

KEMET

Series HV
Packaging ? Bulk ?
Part Status Active
Capacitance 0.027µF
Tolerance ±10%
Voltage - Rated 3000V (3kV)
Temperature Coefficient X7R
Operating Temperature -55°C ~ 200°C
Features High Voltage, High Temperature
Ratings -
Applications SMPS Filtering
Failure Rate -
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.820" L x 0.350" W (20.83mm x 8.89mm)
Height - Seated (Max) 0.700" (17.78mm)
Thickness (Max) -
Lead Spacing 0.700" (17.78mm)
Lead Style Straight
 
Additional Resources
Standard Package ? 10
Other Names 399-8872

07:58:20 1-18-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 1.270,20000 1.270,20
10 1.228,60400 12.286,04
25 1.177,79560 29.444,89
50 1.154,70260 57.735,13

Submit a request for quotation on quantities greater than those displayed.

Send Feedback