Add To Favorites
Product Overview
Digi-Key Part Number 455-2964-1-ND
Quantity Available 163.499
Can ship immediately
Manufacturer

Manufacturer Part Number

SVA-41T-P1.1

Description CONTACT VA TERMINAL
Expanded Description Contact Crimp Socket 18-20 AWG Tin
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets VA Connector Series Datasheet
Product Attributes Select All
Categories
Manufacturer

JST Sales America Inc.

Series VA
Packaging ? Cut Tape (CT) ?
Part Status Active
Type -
Pin or Socket Socket
Contact Termination Crimp
Wire Gauge 18-20 AWG
Contact Finish Tin
Contact Finish Thickness -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 455-2964-1

21:42:16 2-25-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 0,84000 0,84
10 0,79800 7,98
25 0,59360 14,84
50 0,50960 25,48
100 0,49210 49,21
250 0,42420 106,05
500 0,40726 203,63
1.000 0,35630 356,30

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 455-2964-2-ND
  • Minimum Quantity: 3.500
  • Quantity Available: 161.000 - Immediate
  • Unit Price: 0,29314
Send Feedback