Add To Favorites
Product Overview
Digi-Key Part Number 455-1563-1-ND
Quantity Available 38.047
Can ship immediately
Manufacturer

Manufacturer Part Number

SSF-21T-P1.4

Description CONN SOCKET HL 18-22AWG
Expanded Description Contact Crimp Socket 18-22 AWG Tin
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets BL Connector
Catalog Page 2282 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

JST Sales America Inc.

Series BL
Packaging ? Cut Tape (CT) ?
Part Status Active
Type -
Pin or Socket Socket
Contact Termination Crimp
Wire Gauge 18-22 AWG
Contact Finish Tin
Contact Finish Thickness -
 
For Use With
Tooling
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 455-1563-1

10:54:06 3-29-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 0,70000 0,70
10 0,68600 6,86
25 0,50960 12,74
50 0,43680 21,84
100 0,42210 42,21
250 0,36428 91,07
500 0,34958 174,79
1.000 0,30590 305,90
2.500 0,27678 691,95

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 455-1563-2-ND
  • Minimum Quantity: 6.000
  • Quantity Available: 36.000 - Immediate
  • Unit Price: 0,23840
Send Feedback