Add To Favorites
Product Overview
Digi-Key Part Number 455-2919-1-ND
Quantity Available 59.900
Can ship immediately
Manufacturer

Manufacturer Part Number

SLEN-001T-P0.2

Description CONN SSL SKT CONT 22-26AWG CRIMP
Expanded Description 22-26 AWG SSL Contact, Socket Crimp Free Hanging (In-Line)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets LEN Connector Datasheet
Featured Product LEN Series Wire-to-Board Connectors
Product Attributes Select All
Categories
Manufacturer

JST Sales America Inc.

Series LEN
Packaging ? Cut Tape (CT) ?
Part Status Active
Style Board to Cable/Wire
Connector Type Contact, Socket
Number of Positions 1
Mounting Type Free Hanging (In-Line)
Termination Crimp
Pitch -
Wire Gauge 22-26 AWG
Features -
Contact Finish Tin
Contact Material Copper Alloy
Fastening Type -
Housing Color -
Housing Material -
Operating Temperature -55°C ~ 105°C
Voltage Rating 300V
Current Rating -
Mating Cycles -
 
For Use With
Additional Resources
Standard Package ? 1
Other Names 455-2919-1

06:43:40 2-28-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 0,84000 0,84
10 0,81200 8,12
25 0,60760 15,19
50 0,51940 25,97
100 0,50260 50,26
250 0,43316 108,29
500 0,41580 207,90
1.000 0,36386 363,86
2.500 0,32917 822,92

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 455-2919-2-ND
  • Minimum Quantity: 9.000
  • Quantity Available: 54.000 - Immediate
  • Unit Price: 0,27563
Send Feedback