Add To Favorites
Product Overview
Digi-Key Part Number 455-2916-1-ND
Quantity Available 43.664
Can ship immediately
Manufacturer

Manufacturer Part Number

SADH-003G-P0.2

Description CONTACT ADH 28 AWG
Expanded Description Contact Crimp Female Blade Sockets 28 AWG Gold
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets ADH Connector Datasheet
Featured Product ADH Series Wire-to-Board Connectors
Product Attributes Select All
Categories
Manufacturer

JST Sales America Inc.

Series ADH
Packaging ? Cut Tape (CT) ?
Part Status Active
Type -
Pin or Socket Female Blade Sockets
Contact Termination Crimp
Wire Gauge 28 AWG
Contact Finish Gold
Contact Finish Thickness -
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 455-2916-1

07:13:59 1-23-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 0,71000 0,71
10 0,68400 6,84
25 0,51040 12,76
50 0,43720 21,86
100 0,42300 42,30
250 0,36464 91,16
500 0,34996 174,98
1.000 0,30618 306,18
2.500 0,27701 692,52

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 455-2916-2-ND
  • Minimum Quantity: 25.000
  • Quantity Available: 25.000 - Immediate
  • Unit Price: 0,19218
  • Digi-Reel® ? : 455-2916-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 43.664 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback