Add To Favorites
Product Overview
Digi-Key Part Number 455-2410-1-ND
Quantity Available 2.680
Can ship immediately
Manufacturer

Manufacturer Part Number

MINI-SZE-002T-P0.3

Description CONN SOCKET 24-28AWG ZE CRIMP
Expanded Description Contact Crimp Socket 24-28 AWG Tin
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets ZE Connector Datasheet
Product Training Modules ZE Connectors
Featured Product ZE Series Connectors
Catalog Page 130 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

JST Sales America Inc.

Series ZE
Packaging ? Cut Tape (CT) ?
Part Status Active
Type -
Pin or Socket Socket
Contact Termination Crimp
Wire Gauge 24-28 AWG
Contact Finish Tin
Contact Finish Thickness -
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 455-2410-1

17:22:56 3-28-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 3,22000 3,22
10 3,01700 30,17
25 2,58440 64,61
50 2,19800 109,90
100 2,11190 211,19
250 1,89616 474,04

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 455-2571-2-ND
  • Minimum Quantity: 16.000
  • Quantity Available: 192.000 - Immediate
  • Unit Price: 0,12858
  • Cut Tape (CT) ? : 455-2571-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 207.828 - Immediate
  • Unit Price: 0,70000
  • Tape & Reel (TR) ? : 455-2410-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 2.500 - Immediate
  • Unit Price: 1,64556
Send Feedback