Add To Favorites
Product Overview
Digi-Key Part Number 455-1799-1-ND
Quantity Available 1.213
Can ship immediately
Manufacturer

Manufacturer Part Number

BM13B-SRSS-TB(LF)(SN)

Description CONN HEADER SH 13POS TOP 1MM TIN
Expanded Description 13 Positions Header Connector 0.039" (1.00mm) Surface Mount Tin
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets SH Series Datasheet
Product Training Modules SH/SR Connectors
Catalog Page 128 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

JST Sales America Inc.

Series SR
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.039" (1.00mm)
Style Board to Cable/Wire
Shrouding Shrouded - 4 Wall
Number of Positions 13
Number of Positions Loaded All
Number of Rows 1
Row Spacing - Mating -
Mounting Type Surface Mount
Termination Solder
Fastening Type -
Contact Length - Mating -
Contact Length - Post -
Overall Contact Length -
Insulation Height 0.167" (4.25mm)
Contact Shape Square
Contact Finish - Mating Tin
Contact Finish Thickness - Mating -
Contact Finish - Post Tin
Contact Material Copper Alloy
Insulation Material Polyamide (PA), Nylon
Features Solder Retention
Operating Temperature -25°C ~ 85°C
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Natural
Current Rating 0.7A
Voltage Rating 50V
Mated Stacking Heights 4.9mm
Contact Finish Thickness - Post -
Applications -
 
Mating Products
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 455-1799-1

09:06:02 3-25-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 8,96000 8,96
10 7,91000 79,10
100 6,82290 682,29
500 5,58236 2.791,18

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 455-1799-2-ND
  • Minimum Quantity: 1.500
  • Quantity Available: 0
  • Unit Price: 4,22907
  • Digi-Reel® ? : 455-1799-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.213 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback