Add To Favorites
Product Overview
Digi-Key Part Number 455-2027-1-ND
Quantity Available 1.417
Can ship immediately
Manufacturer

Manufacturer Part Number

BM08B-XASS-TF(LF)(SN)

Description CONN HDR XA 8POS 2.5MM TIN SMD
Expanded Description 8 Positions Header Connector 0.098" (2.50mm) Surface Mount Tin
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets XA Series Datasheet
Catalog Page 136 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

JST Sales America Inc.

Series XA
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.098" (2.50mm)
Style Board to Cable/Wire
Shrouding Shrouded - 4 Wall
Number of Positions 8
Number of Positions Loaded All
Number of Rows 1
Row Spacing - Mating -
Mounting Type Surface Mount
Termination Solder
Fastening Type Locking Ramp
Contact Length - Mating -
Contact Length - Post -
Overall Contact Length -
Insulation Height 0.370" (9.40mm)
Contact Shape Circular
Contact Finish - Mating Tin
Contact Finish Thickness - Mating -
Contact Finish - Post Tin
Contact Material Copper Alloy
Insulation Material Polyamide (PA), Nylon
Features Solder Retention
Operating Temperature -25°C ~ 85°C
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Natural
Current Rating 3A
Voltage Rating 250V
Mated Stacking Heights 11.9mm
Contact Finish Thickness - Post -
Applications -
 
Mating Products
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 455-2027-1

10:20:38 3-29-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 10,50000 10,50
10 9,49900 94,99
100 8,14240 814,24

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 455-2027-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 0
  • Unit Price: 6,34452
  • Digi-Reel® ? : 455-2027-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 917 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback