Add To Favorites
Product Overview
Digi-Key Part Number 455-1688-1-ND
Quantity Available 3.340
Can ship immediately
Manufacturer

Manufacturer Part Number

B9B-ZR-SM4-TF(LF)(SN)

Description CONN HEADER ZH TOP 9POS 1.5MM
Expanded Description 9 Positions Header, Shrouded Connector 0.059" (1.50mm) Surface Mount Tin
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets ZH Series Datasheet
Product Training Modules Crimp ZH Series and IDC ZR Series 1.5MM Connectors
Catalog Page 130 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

JST Sales America Inc.

Series ZH
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Header, Shrouded
Contact Type Male Pin
Pitch 0.059" (1.50mm)
Number of Positions 9
Number of Positions Loaded All
Number of Rows 1
Row Spacing -
Mounting Type Surface Mount
Termination Solder
Fastening Type Detent Lock
Features Solder Retention
Contact Mating Length -
Contact Finish Tin
Contact Finish Thickness -
Color Natural
 
Mating Products
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 455-1688-1

21:12:14 1-22-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 6,56000 6,56
10 5,78800 57,88
100 4,99560 499,56
500 4,08730 2.043,65

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 455-1688-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 3,30278
  • Digi-Reel® ? : 455-1688-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.340 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback