Add To Favorites
Product Overview
Digi-Key Part Number 455-2842CT-ND
Quantity Available 481
Can ship immediately
Manufacturer

Manufacturer Part Number

60RF-JMCS-G-1B-TF(N)(LF)(SN)

Description CONN 60POS RCPT W/BOSSES
Expanded Description 60 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets JMC Series Datasheet
Product Attributes Select All
Categories
Manufacturer

JST Sales America Inc.

Series JMC
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Receptacle, Center Strip Contacts
Number of Positions 60
Pitch 0.020" (0.50mm)
Number of Rows 2
Mounting Type Surface Mount
Features Board Guide, Solder Retention
Contact Finish Gold
Contact Finish Thickness -
Mated Stacking Heights -
Height Above Board 0.130" (3.30mm)
 
Mating Products
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 455-2842CT

16:30:17 2-22-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 25,20000 25,20
10 24,16400 241,64
25 22,14800 553,70
50 21,14140 1.057,07
100 20,13480 2.013,48
250 17,61816 4.404,54
500 17,11472 8.557,36

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 455-2842TR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 0
  • Unit Price: 13,27081
  • Digi-Reel® ? : 455-2842DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 481 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback