Add To Favorites
Product Overview
Digi-Key Part Number 712-1449-1-ND
Quantity Available 3.782
Can ship immediately
Manufacturer

Manufacturer Part Number

L-14CR18JV4T

Description FIXED IND 180NH 300MA 1.5 OHM
Expanded Description 180nH Unshielded Multilayer Inductor 300mA 1.5 Ohm Max 0603 (1608 Metric)
Lead Free Status / RoHS Status Lead free by exemption / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets RF Ceramic Chip Inductors
Product Training Modules Inductor Coupling Effects, Reduction and Orientation Schemes
Featured Product RF Ceramic Chip Inductors
Catalog Page 567 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Johanson Technology Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Multilayer
Material - Core Ceramic
Inductance 180nH
Tolerance ±5%
Current Rating 300mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 1.5 Ohm Max
Q @ Freq 8 @ 50MHz
Frequency - Self Resonant 550MHz
Ratings -
Operating Temperature -40°C ~ 100°C
Frequency - Test 50MHz
Mounting Type Surface Mount
Package / Case 0603 (1608 Metric)
Supplier Device Package 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) 0.037" (0.95mm)
 
Kits
Additional Resources
Standard Package ? 1
Other Names 712-1449-1

19:37:53 3-23-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 0,70000 0,70
10 0,47600 4,76
25 0,42280 10,57
50 0,35980 17,99
100 0,31780 31,78
250 0,29120 72,80
500 0,26460 132,30
1.000 0,22225 222,25

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 712-1449-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 0
  • Unit Price: 0,17010
  • Digi-Reel® ? : 712-1449-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.782 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback