Add To Favorites
Product Overview
Digi-Key Part Number 712-1061-1-ND
Quantity Available 6.037
Can ship immediately
Manufacturer

Manufacturer Part Number

5400BL15K050E

Description BALUN CERAMIC CHIP WIFI 5400MHZ
Expanded Description RF Balun 4.9GHz ~ 5.87GHz 50 / 50 Ohm 0805 (2012 Metric)
Lead Free Status / RoHS Status Lead free by exemption / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets 5400BL15K050
Product Training Modules Benefits of using Integrated Passive Components over a Discrete Solution
Featured Product Integrated Passive Components
Catalog Page 565 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Johanson Technology Inc.

Series 5400
Packaging ? Cut Tape (CT) ?
Part Status Active
Frequency Range 4.9GHz ~ 5.87GHz
Impedance - Unbalanced/Balanced 50 / 50 Ohm
Phase Difference 180° ±10
Insertion Loss (Max) 1.2dB
Return Loss (Min) 8.5dB
Package / Case 0805 (2012 Metric)
Mounting Type Surface Mount
 
Additional Resources
Standard Package ? 1
Other Names 712-1061-1

20:42:58 1-18-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 4,16000 4,16
10 4,10300 41,03
25 2,74680 68,67
50 2,44500 122,25
100 2,24050 224,05
250 2,01008 502,52
500 1,96822 984,11
1.000 1,42382 1.423,82

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 712-1061-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 1,29438
  • Digi-Reel® ? : 712-1061-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 6.037 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback