Add To Favorites
Product Overview
Digi-Key Part Number 712-1290-1-ND
Quantity Available 10.812
Can ship immediately
Manufacturer

Manufacturer Part Number

500R07S6R2CV4T

Description CAP CER 6.2PF 50V NP0 0402
Expanded Description 6.2pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets MLCC High-Q Caps Datasheet
Product Training Modules RF Capacitor Modeling Software
Featured Product Multi-Layer High-Q SMD Capacitors
Catalog Page 569 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Johanson Technology Inc.

Series S
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 6.2pF
Tolerance ±0.25pF
Voltage - Rated 50V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features High Q, Low Loss
Ratings -
Applications RF, Microwave, High Frequency
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.040" L x 0.020" W (1.02mm x 0.51mm)
Height - Seated (Max) -
Thickness (Max) 0.024" (0.61mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 712-1290-1

11:47:31 3-27-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 1,61000 1,61
10 1,08500 10,85
25 0,79800 19,95
50 0,65240 32,62
100 0,55090 55,09
250 0,44912 112,28
500 0,37674 188,37
1.000 0,33327 333,27
5.000 0,28980 1.449,00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 712-1290-2-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 0
  • Unit Price: 0,23940
  • Digi-Reel® ? : 712-1290-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 10.812 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback