Add To Favorites
Product Overview
Digi-Key Part Number 712-1387-1-ND
Quantity Available 10.053
Can ship immediately
Manufacturer

Manufacturer Part Number

251R15S360JV4E

Description CAP CER 36PF 250V NP0 0805
Expanded Description 36pF ±5% 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets MLCC High-Q Caps Datasheet
Product Training Modules RF Capacitor Modeling Software
Featured Product Multi-Layer High-Q SMD Capacitors
Catalog Page 570 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Johanson Technology Inc.

Series S
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 36pF
Tolerance ±5%
Voltage - Rated 250V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features High Q, Low Loss
Ratings -
Applications RF, Microwave, High Frequency
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.080" L x 0.050" W (2.03mm x 1.27mm)
Height - Seated (Max) -
Thickness (Max) 0.046" (1.17mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
251R15S360FV4E-ND 251R15S360FV4E Johanson Technology Inc. Tape & Reel (TR) ? 0
1,45040 4.000  Non-Stock ?
251R15S360GV4E-ND 251R15S360GV4E Johanson Technology Inc. Tape & Reel (TR) ? 0
0,77700 4.000  Non-Stock ?
Kits
Additional Resources
Standard Package ? 1
Other Names 712-1387-1

04:18:02 2-28-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 2,38000 2,38
10 1,64500 16,45
25 1,34960 33,74
50 1,15220 57,61
100 0,98770 98,77
250 0,82320 205,80
500 0,74088 370,44
1.000 0,62566 625,66

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 712-1387-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 8.000 - Immediate
  • Unit Price: 0,49980
  • Digi-Reel® ? : 712-1387-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 10.053 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback