Add To Favorites
Product Overview
Digi-Key Part Number 712-1215-1-ND
Quantity Available 24.965
Can ship immediately
Manufacturer

Manufacturer Part Number

250R05L160JV4T

Description CAP CER 16PF 25V NP0 0201
Expanded Description 16pF ±5% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets MLCC High-Q Caps Datasheet
Product Training Modules RF Capacitor Modeling Software
Featured Product Multi-Layer High-Q SMD Capacitors
Catalog Page 568 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Johanson Technology Inc.

Series L
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 16pF
Tolerance ±5%
Voltage - Rated 25V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features High Q, Low Loss
Ratings -
Applications RF, Microwave, High Frequency
Mounting Type Surface Mount, MLCC
Package / Case 0201 (0603 Metric)
Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max) -
Thickness (Max) 0.013" (0.33mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
250R05L160FV4T-ND 250R05L160FV4T Johanson Technology Inc. Tape & Reel (TR) ? 0
1,10509 15.000  Non-Stock ?
712-1214-1-ND 250R05L160GV4T Johanson Technology Inc. Cut Tape (CT) ? 86.574 - Immediate
1,62000 1
Additional Resources
Standard Package ? 1
Other Names 712-1215-1

10:23:42 1-22-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 1,06000 1,06
10 0,73300 7,33
25 0,53280 13,32
50 0,41460 20,73
100 0,34330 34,33
250 0,28424 71,06
500 0,24082 120,41
1.000 0,19937 199,37
5.000 0,16976 848,82

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 712-1215-2-ND
  • Minimum Quantity: 15.000
  • Quantity Available: 15.000 - Immediate
  • Unit Price: 0,13395
  • Digi-Reel® ? : 712-1215-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 24.965 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback