Add To Favorites
Product Overview
Digi-Key Part Number 712-1084-1-ND
Quantity Available 5.364
Can ship immediately
Manufacturer

Manufacturer Part Number

2450BP18C100CE

Description FILTER BANDPASS 2.4GHZ
Lead Free Status / RoHS Status Lead free by exemption / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets 2450BP18C100C
Product Training Modules Benefits of using Integrated Passive Components over a Discrete Solution
Featured Product Integrated Passive Components
Catalog Page 566 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Johanson Technology Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Frequency 2.45GHz Center
Bandwidth -
Filter Type Band Pass
Ripple 0.7dB
Insertion Loss 2.5dB
Mounting Type Surface Mount
Package / Case 1206 (3216 Metric), 4 PC Pad
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height (Max) 0.041" (1.05mm)
 
Additional Resources
Standard Package ? 1
Other Names 712-1084-1

12:05:02 2-27-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 4,90000 4,90
10 4,65500 46,55
25 4,50520 112,63
50 3,67920 183,96
100 3,30330 330,33
250 3,00300 750,75
500 2,85292 1.426,46
1.000 2,55255 2.552,55

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 712-1084-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 2,18400
  • Digi-Reel® ? : 712-1084-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.364 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback