Add To Favorites
Product Overview
Digi-Key Part Number 709-1066-1-ND
Quantity Available 76
Can ship immediately
Manufacturer

Manufacturer Part Number

6R3R15X226KV4E

Description CAP CER 22UF 6.3V X5R 0805
Expanded Description 22µF ±10% 6.3V Ceramic Capacitor X5R 0805 (2012 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets Tanceram Series
Ceramic Cap Catalog
Product Training Modules MLCC Basics
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1881 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Johanson Dielectrics Inc.

Series TANCERAM®
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 22µF
Tolerance ±10%
Voltage - Rated 6.3V
Temperature Coefficient X5R
Operating Temperature -55°C ~ 85°C
Features -
Ratings -
Applications SMPS Filtering
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.080" L x 0.050" W (2.03mm x 1.27mm)
Height - Seated (Max) -
Thickness (Max) 0.060" (1.52mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 709-1066-1

14:19:06 3-29-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 5,67000 5,67
10 4,16500 41,65
25 3,57000 89,25
50 3,33200 166,60
100 2,85600 285,60
250 2,61828 654,57
500 2,26128 1.130,64
1.000 1,90421 1.904,21

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 709-1066-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 0
  • Unit Price: 1,55232
  • Digi-Reel® ? : 709-1066-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 76 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback