Add To Favorites
Product Overview
Digi-Key Part Number 709-1277-1-ND
Quantity Available 8.790
Can ship immediately
Manufacturer

Manufacturer Part Number

501R18N102JV4E

Description CAP CER 1000PF 500V NP0 1206
Expanded Description 1000pF ±5% 500V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets Ceramic Cap Catalog
High Voltage MLCC
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1880 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Johanson Dielectrics Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 1000pF
Tolerance ±5%
Voltage - Rated 500V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features High Voltage
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.125" L x 0.062" W (3.17mm x 1.57mm)
Height - Seated (Max) -
Thickness (Max) 0.050" (1.27mm)
Lead Spacing -
Lead Style -
 
Kits
Additional Resources
Standard Package ? 1
Other Names 709-1277-1

09:27:49 1-23-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 2,68000 2,68
10 1,87500 18,75
25 1,53680 38,42
50 1,31280 65,64
100 1,12520 112,52
250 0,93764 234,41
500 0,84388 421,94
1.000 0,71261 712,61

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 709-1277-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 6.000 - Immediate
  • Unit Price: 0,60278
  • Digi-Reel® ? : 709-1277-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 8.790 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback