Add To Favorites
Product Overview
Digi-Key Part Number 709-1341-1-ND
Quantity Available 3.597
Can ship immediately
Manufacturer

Manufacturer Part Number

500X15W223MV4E

Description CAP CER 0.022UF 50V X7R 0805
Expanded Description 0.022µF ±20% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets X2Y® Series Datasheet
Ceramic Cap Catalog
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1880 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Johanson Dielectrics Inc.

Series X2Y®
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 0.022µF
Tolerance ±20%
Voltage - Rated 50V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features Low ESL (X2Y)
Ratings -
Applications Bypass, Decoupling
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.080" L x 0.050" W (2.03mm x 1.27mm)
Height - Seated (Max) -
Thickness (Max) 0.040" (1.02mm)
Lead Spacing -
Lead Style -
 
Kits
Additional Resources
Standard Package ? 1
Other Names 709-1341-1

11:45:41 3-30-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 3,29000 3,29
10 2,31000 23,10
25 1,97120 49,28
50 1,74720 87,36
100 1,52180 152,18
250 1,29612 324,03
500 1,12700 563,50
1.000 0,95795 957,95

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 709-1341-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 0
  • Unit Price: 0,73500
  • Digi-Reel® ? : 709-1341-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.597 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback