Add To Favorites
Product Overview
Digi-Key Part Number 709-1212-1-ND
Quantity Available 7.535
Can ship immediately
Manufacturer

Manufacturer Part Number

500X07N220MV4T

Description CAP CER 22PF 50V NP0 0402
Expanded Description 22pF ±20% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Product Attributes Select All
Categories
Manufacturer

Johanson Dielectrics Inc.

Series X2Y®
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 22pF
Tolerance ±20%
Voltage - Rated 50V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features Low ESL (X2Y)
Ratings -
Applications Bypass, Decoupling
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.045" L x 0.025" W (1.14mm x 0.64mm)
Height - Seated (Max) -
Thickness (Max) 0.020" (0.51mm)
Lead Spacing -
Lead Style -
 
Kits
Additional Resources
Standard Package ? 1
Other Names 709-1212-1

23:11:21 1-18-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 2,96000 2,96
10 2,07300 20,73
25 1,70040 42,51
50 1,45080 72,54
100 1,24360 124,36
250 1,03636 259,09
500 0,93272 466,36
1.000 0,78763 787,63

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 709-1212-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 0,62921
  • Digi-Reel® ? : 709-1212-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 7.535 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback