Add To Favorites
Product Overview
Digi-Key Part Number 709-1077-1-ND
Quantity Available 2.647
Can ship immediately
Manufacturer

Manufacturer Part Number

250S41X106KV4E

Description CAP CER 10UF 25V X5R 1210
Expanded Description 10µF ±10% 25V Ceramic Capacitor X5R 1210 (3225 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets Tanceram Series
Ceramic Cap Catalog
Product Training Modules MLCC Basics
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1881 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Johanson Dielectrics Inc.

Series TANCERAM®
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 10µF
Tolerance ±10%
Voltage - Rated 25V
Temperature Coefficient X5R
Operating Temperature -55°C ~ 85°C
Features -
Ratings -
Applications SMPS Filtering
Mounting Type Surface Mount, MLCC
Package / Case 1210 (3225 Metric)
Size / Dimension 0.125" L x 0.095" W (3.18mm x 2.41mm)
Height - Seated (Max) -
Thickness (Max) 0.110" (2.80mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 709-1077-1

13:08:46 1-23-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 5,99000 5,99
10 4,42000 44,20
25 3,79000 94,75
50 3,53760 176,88
100 3,03220 303,22
250 2,77940 694,85
500 2,40038 1.200,19
1.000 2,02138 2.021,38

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 709-1077-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 0
  • Unit Price: 1,69200
  • Digi-Reel® ? : 709-1077-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.647 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback