Add To Favorites
Product Overview
Digi-Key Part Number 709-1184-1-ND
Quantity Available 3.023
Can ship immediately
Manufacturer

Manufacturer Part Number

160R15W474KV4E

Description CAP CER 0.47UF 16V X7R 0805
Expanded Description 0.47µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets Ceramic Cap Catalog
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1882 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Johanson Dielectrics Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 0.47µF
Tolerance ±10%
Voltage - Rated 16V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.080" L x 0.050" W (2.03mm x 1.27mm)
Height - Seated (Max) -
Thickness (Max) 0.050" (1.27mm)
Lead Spacing -
Lead Style -
 
Kits
Additional Resources
Standard Package ? 1
Other Names 709-1184-1

17:10:02 3-24-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 1,82000 1,82
10 1,25300 12,53
25 1,00240 25,06
50 0,83440 41,72
100 0,70980 70,98
250 0,56364 140,91
500 0,50092 250,46
1.000 0,43834 438,34

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 709-1184-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 0
  • Unit Price: 0,39940
  • Digi-Reel® ? : 709-1184-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.023 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback