Add To Favorites
Product Overview
Digi-Key Part Number 709-1339-1-ND
Quantity Available 17.010
Can ship immediately
Manufacturer

Manufacturer Part Number

101X15W222MV4E

Description CAP CER 2200PF 100V X7R 0805
Expanded Description 2200pF ±20% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Product Attributes Select All
Categories
Manufacturer

Johanson Dielectrics Inc.

Series X2Y®
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 2200pF
Tolerance ±20%
Voltage - Rated 100V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features Low ESL (X2Y)
Ratings -
Applications Bypass, Decoupling
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.080" L x 0.050" W (2.03mm x 1.27mm)
Height - Seated (Max) -
Thickness (Max) 0.040" (1.02mm)
Lead Spacing -
Lead Style -
 
Kits
Additional Resources
Standard Package ? 1
Other Names 709-1339-1

07:03:46 1-16-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 2,68000 2,68
10 1,88200 18,82
25 1,53960 38,49
50 1,31560 65,78
100 1,12730 112,73
250 0,93964 234,91
500 0,84558 422,79
1.000 0,71409 714,09

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 709-1339-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 12.000 - Immediate
  • Unit Price: 0,57049
  • Digi-Reel® ? : 709-1339-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 17.010 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback