Add To Favorites
Product Overview
Digi-Key Part Number 709-1337-1-ND
Quantity Available 4.343
Can ship immediately
Manufacturer

Manufacturer Part Number

101X15N470MV4E

Description CAP CER 47PF 100V NP0 0805
Expanded Description 47pF ±20% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Product Attributes Select All
Categories
Manufacturer

Johanson Dielectrics Inc.

Series X2Y®
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 47pF
Tolerance ±20%
Voltage - Rated 100V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features Low ESL (X2Y)
Ratings -
Applications Bypass, Decoupling
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.080" L x 0.050" W (2.03mm x 1.27mm)
Height - Seated (Max) -
Thickness (Max) 0.040" (1.02mm)
Lead Spacing -
Lead Style -
 
Kits
Additional Resources
Standard Package ? 1
Other Names 709-1337-1

17:33:16 1-17-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 4,09000 4,09
10 2,91200 29,12
25 2,48720 62,18
50 2,20240 110,12
100 1,91900 191,90
250 1,63448 408,62
500 1,42128 710,64
1.000 1,20809 1.208,09

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 709-1337-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 0
  • Unit Price: 0,95175
  • Digi-Reel® ? : 709-1337-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.343 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback