Add To Favorites
Product Overview
Digi-Key Part Number 709-1334-1-ND
Quantity Available 87.926
Can ship immediately
Manufacturer

Manufacturer Part Number

100X14X105MV4T

Description CAP CER 1UF 10V X5R 0603
Expanded Description 1µF ±20% 10V Ceramic Capacitor X5R 0603 (1608 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Product Attributes Select All
Categories
Manufacturer

Johanson Dielectrics Inc.

Series X2Y®
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 1µF
Tolerance ±20%
Voltage - Rated 10V
Temperature Coefficient X5R
Operating Temperature -55°C ~ 85°C
Features Low ESL (X2Y)
Ratings -
Applications Bypass, Decoupling
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.064" L x 0.035" W (1.63mm x 0.89mm)
Height - Seated (Max) -
Thickness (Max) 0.026" (0.66mm)
Lead Spacing -
Lead Style -
 
Kits
Additional Resources
Standard Package ? 1
Other Names 709-1334-1

22:07:07 1-17-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 3,45000 3,45
10 2,42500 24,25
25 2,07280 51,82
50 1,83580 91,79
100 1,59890 159,89
250 1,36208 340,52
500 1,18440 592,20
1.000 1,00674 1.006,74

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 709-1334-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 84.000 - Immediate
  • Unit Price: 0,79313
  • Digi-Reel® ? : 709-1334-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 87.926 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback