Add To Favorites
Product Overview
Digi-Key Part Number 670-2231-1-ND
Quantity Available 50.155
Can ship immediately
Manufacturer

Manufacturer Part Number

IL-Z-C3-A-1-15000

Description CONN SOCKET 28-32AWG CRIMP GOLD
Expanded Description Contact Crimp Socket 28-32 AWG Gold
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Categories
Manufacturer

JAE Electronics

Series IL-Z
Packaging ? Cut Tape (CT) ?
Part Status Active
Type -
Pin or Socket Socket
Contact Termination Crimp
Wire Gauge 28-32 AWG
Contact Finish Gold
Contact Finish Thickness 3.9µin (0.10µm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 670-2231-1

12:25:15 1-22-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 0,71000 0,71
10 0,60600 6,06
25 0,45400 11,35
50 0,38780 19,39
100 0,37510 37,51
250 0,32344 80,86
500 0,31048 155,24
1.000 0,27171 271,71
2.500 0,24579 614,48

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 670-2231-2-ND
  • Minimum Quantity: 15.000
  • Quantity Available: 30.000 - Immediate
  • Unit Price: 0,18815
Send Feedback