Add To Favorites
Product Overview
Digi-Key Part Number 670-2213-ND
Quantity Available 1.665
Can ship immediately
Manufacturer

Manufacturer Part Number

IL-AG5-C1-1E-5000

Description CONN SOCKET 22-18AWG GOLD
Expanded Description Contact Crimp Socket 18-22 AWG Gold
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets IL-AG5 Series Drawing
Transportation Guide
Catalog Page 114 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

JAE Electronics

Series IL-AG5
Packaging ? Tape & Reel (TR) ?
Part Status Active
Type -
Pin or Socket Socket
Contact Termination Crimp
Wire Gauge 18-22 AWG
Contact Finish Gold
Contact Finish Thickness -
 
For Use With
Tooling
You May Also Be Interested In
Additional Resources
Standard Package ? 5.000
Other Names 670-2213
IL-AG5-C1-1E-0001
ILAG5C11E5000

10:23:46 1-20-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 2,89000 2,89
10 2,73500 27,35
25 2,34360 58,59
50 1,99100 99,55
100 1,91340 191,34
250 1,71796 429,49
500 1,63998 819,99
1.000 1,36664 1.366,64
2.500 1,24948 3.123,71

Submit a request for quotation on quantities greater than those displayed.

Send Feedback