Add To Favorites
Product Overview
Digi-Key Part Number 670-2204-1-ND
Quantity Available 68.357
Can ship immediately
Manufacturer

Manufacturer Part Number

FI-XC3A-1-15000

Description CONN CONTACT CRIMP 30-36AWG GOLD
Expanded Description Contact Crimp Blade 30-36 AWG Gold
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Categories
Manufacturer

JAE Electronics

Series FI-X
Packaging ? Cut Tape (CT) ?
Part Status Active
Type -
Pin or Socket Blade
Contact Termination Crimp
Wire Gauge 30-36 AWG
Contact Finish Gold
Contact Finish Thickness 3.9µin (0.10µm)
 
Tooling
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 670-2204
670-2204-1
670-2204-ND
FI-XC3A-1-0001

17:36:51 1-19-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 0,92000 0,92
10 0,88100 8,81
25 0,65440 16,36
50 0,56120 28,06
100 0,54210 54,21
250 0,46756 116,89
500 0,44894 224,47
1.000 0,39276 392,76
2.500 0,35538 888,44

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 670-2204-2-ND
  • Minimum Quantity: 15.000
  • Quantity Available: 60.000 - Immediate
  • Unit Price: 0,27207
Send Feedback