Add To Favorites
Product Overview
Digi-Key Part Number 670-1222-1-ND
Quantity Available 205.977
Can ship immediately
Manufacturer

Manufacturer Part Number

FI-XC3-1-15000

Description CONN PIN 30-36AWG CRIMP GOLD
Expanded Description Contact Crimp Blade 30-36 AWG Gold
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets FI-XC3-1-15000 Pkg Drawing
FI-X Series Datasheet
Catalog Page 109 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

JAE Electronics

Series FI-X
Packaging ? Cut Tape (CT) ?
Part Status Active
Type -
Pin or Socket Blade
Contact Termination Crimp
Wire Gauge 30-36 AWG
Contact Finish Gold
Contact Finish Thickness 3.9µin (0.10µm)
 
For Use With
Tooling
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 670-1222-1

18:56:08 1-20-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 1,41000 1,41
10 1,31800 13,18
25 0,98120 24,53
50 0,84040 42,02
100 0,81220 81,22
250 0,70020 175,05
500 0,67200 336,00
1.000 0,58804 588,04
2.500 0,53205 1.330,12

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 670-1222-2-ND
  • Minimum Quantity: 15.000
  • Quantity Available: 195.000 - Immediate
  • Unit Price: 0,40732
Send Feedback