Add To Favorites
Product Overview
Digi-Key Part Number 670-2619-1-ND
Quantity Available 17.233
Can ship immediately
Manufacturer

Manufacturer Part Number

FF02S40SV1-R3000

Description CONN FPC BOTTOM 40POS 0.30MM R/A
Expanded Description 40 Position FPC Connector Contacts, Bottom 0.012" (0.30mm) Surface Mount, Right Angle
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets FF02SxxSV1-R3000 Pkg Drawing
FF02Sx0SV1 Drawing
Product Attributes Select All
Categories
Manufacturer

JAE Electronics

Series FF02S
Packaging ? Cut Tape (CT) ?
Part Status Active
Flat Flex Type FPC
Mounting Type Surface Mount, Right Angle
Connector/Contact Type Contacts, Bottom
Number of Positions 40
Pitch 0.012" (0.30mm)
Termination Solder
FFC, FCB Thickness 0.12mm
Height Above Board 0.036" (0.90mm)
Locking Feature Flip Lock
Cable End Type Straight
Contact Material Copper Alloy
Contact Finish Gold
Housing Material Liquid Crystal Polymer (LCP)
Actuator Material Polyphenylene Sulfide (PPS)
Features Zero Insertion Force (ZIF)
Voltage Rating 50V
Operating Temperature -40°C ~ 85°C
Material Flammability Rating UL94 V-0
Current Rating 0.35A per Contact
Contact Finish Thickness 3.9µin (0.10µm)
Housing Color White
Actuator Color Black
Mating Cycles -
 
Additional Resources
Standard Package ? 1
Other Names 670-2619-1

17:27:35 2-27-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 57,68000 57,68
10 55,17400 551,74
25 50,15640 1.253,91
50 47,64760 2.382,38
100 46,39390 4.639,39
250 41,37812 10.344,53
500 38,87044 19.435,22
1.000 34,35649 34.356,49

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 670-2619-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 15.000 - Immediate
  • Unit Price: 30,32118
  • Digi-Reel® ? : 670-2619-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 17.233 - Immediate
  • Unit Price: Digi-Reel®
  • Tray ? : 670-1830-ND
  • Minimum Quantity: 100  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 46,36100
Send Feedback