Add To Favorites
Product Overview
Digi-Key Part Number 670-2679-1-ND
Quantity Available 1.229
Can ship immediately
Manufacturer

Manufacturer Part Number

DX4R205JJ8R2000

Description RCPT MICRO USB 2.0 AB MID MNT
Expanded Description USB - micro AB USB 2.0 Receptacle Connector 5 Position Board Edge, Cutout; Surface Mount; Through Hole, Right Angle
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets DX4R205JJ8 Drawing
DX4 Series Datasheet
Product Training Modules DX4 Series USB 2.0 Compatible Micro-USB Connector
Featured Product DX4 Series
Product Attributes Select All
Categories
Manufacturer

JAE Electronics

Series DX4
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type USB - micro AB
Number of Contacts 5
Gender Receptacle
Specifications USB 2.0
Mounting Type Board Edge, Cutout; Surface Mount; Through Hole, Right Angle
Mounting Feature Horizontal, Mid Mount
Termination Solder
Features Pick and Place
Ingress Protection -
Operating Temperature -30°C ~ 80°C
Number of Ports 1
Current Rating 0.5A, 1.8A
Voltage - Rated 30V
Mating Cycles 10000
Shielding Unshielded
Contact Finish Gold
Shell/Shielding Material Steel, Stainless
Material Flammability Rating UL94 HB
Insulation Color Black
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 670-2679-1

16:10:33 1-19-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 9,87000 9,87
10 8,69300 86,93
25 8,18360 204,59
50 7,84100 392,05
100 7,50050 750,05
250 6,81876 1.704,69
500 6,13688 3.068,44
1.000 5,45501 5.455,01

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 670-2679-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 0
  • Unit Price: 4,64920
  • Digi-Reel® ? : 670-2679-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.229 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback