Add To Favorites
Product Overview
Digi-Key Part Number 670-2595-1-ND
Quantity Available 5.711
Can ship immediately
Manufacturer

Manufacturer Part Number

DX4R005H91R1500

Description CONN RCPT MICRO USB 2.0 B
Expanded Description USB - micro B USB 2.0 Receptacle Connector 5 Position Surface Mount, Right Angle
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets DX4R005H91 Drawing
Input-Output Selection Guide
Product Training Modules DX4 Series USB 2.0 Compatible Micro-USB Connector
Featured Product DX4 Series
Product Attributes Select All
Categories
Manufacturer

JAE Electronics

Series DX4
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type USB - micro B
Number of Contacts 5
Gender Receptacle
Specifications USB 2.0
Mounting Type Surface Mount, Right Angle
Mounting Feature Horizontal
Termination Solder
Features Solder Retention
Ingress Protection -
Operating Temperature -30°C ~ 80°C
Number of Ports 1
Current Rating 0.5A, 1.8A
Voltage - Rated 30V
Mating Cycles 10000
Shielding Unshielded
Contact Finish Gold
Shell/Shielding Material Steel, Stainless
Material Flammability Rating UL94 V-0
Insulation Color Black
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 670-2595-1

00:27:01 1-22-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 11,77000 11,77
10 10,66700 106,67
25 10,01400 250,35
50 9,57960 478,98
100 9,14390 914,39
250 8,27304 2.068,26
500 7,62006 3.810,03

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 670-2595-2-ND
  • Minimum Quantity: 1.500
  • Quantity Available: 4.500 - Immediate
  • Unit Price: 5,73973
  • Digi-Reel® ? : 670-2595-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.711 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback