Add To Favorites
Product Overview
Digi-Key Part Number 670-2181-1-ND
Quantity Available 21.001
Can ship immediately
Manufacturer

Manufacturer Part Number

DR-SC24-1-7000

Description CONN SOCKET CRIMP 24-28AWG
Expanded Description Contact Crimp Socket 24-28 AWG Gold
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets DR-SC24-1-7000 Pkg Drawing
Product Attributes Select All
Categories
Manufacturer

JAE Electronics

Series DR
Packaging ? Cut Tape (CT) ?
Part Status Active
Type -
Pin or Socket Socket
Contact Termination Crimp
Wire Gauge 24-28 AWG
Contact Finish Gold
Contact Finish Thickness 3.9µin (0.10µm)
 
For Use With
Tooling
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 670-2181
670-2181-1
670-2181-ND

21:41:58 1-23-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 1,97000 1,97
10 1,83300 18,33
25 1,56520 39,13
50 1,36920 68,46
100 1,27180 127,18
250 1,12488 281,22
500 1,07598 537,99
1.000 0,88033 880,33
2.500 0,80694 2.017,36

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 670-2181-2-ND
  • Minimum Quantity: 7.000
  • Quantity Available: 14.000 - Immediate
  • Unit Price: 0,71131
Send Feedback