Add To Favorites
Product Overview
Digi-Key Part Number 670-2180-1-ND
Quantity Available 20.695
Can ship immediately
Manufacturer

Manufacturer Part Number

DR-SC20-1-7000

Description CONN SOCKET CRIMP 20-24AWG
Expanded Description Contact Crimp Socket 20-24 AWG Gold
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets DR-SC20-1-7000 Pkg Drawing
Product Attributes Select All
Categories
Manufacturer

JAE Electronics

Series DR
Packaging ? Cut Tape (CT) ?
Part Status Active
Type -
Pin or Socket Socket
Contact Termination Crimp
Wire Gauge 20-24 AWG
Contact Finish Gold
Contact Finish Thickness 3.9µin (0.10µm)
 
For Use With
Tooling
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 670-2180
670-2180-1
670-2180-ND

11:42:17 3-23-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 1,96000 1,96
10 1,82000 18,20
25 1,55400 38,85
50 1,35940 67,97
100 1,26280 126,28
250 1,11692 279,23
500 1,06834 534,17
1.000 0,87409 874,09
2.500 0,80122 2.003,05

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 670-2180-2-ND
  • Minimum Quantity: 7.000
  • Quantity Available: 14.000 - Immediate
  • Unit Price: 0,70627
Send Feedback