Add To Favorites
Product Overview
Digi-Key Part Number 670-2748-1-ND
Quantity Available 874
Can ship immediately
Manufacturer

Manufacturer Part Number

DD4PA40MA1R900

Description CONN 40POS PLUG SMT R/A
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets DD4 Series
Product Training Modules DD4 Series of High-Speed Low-Profile Docking Connectors
Featured Product DD4 Series
Product Attributes Select All
Categories
Manufacturer

JAE Electronics

Series DD4
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Style Plug
Connector Type Multi-Purpose
Number of Positions 40
Mounting Type Surface Mount, Right Angle
Termination Solder
Features Board Guide
Contact Finish Gold
Contact Finish Thickness 3.9µin (0.10µm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 670-2748-1

21:39:48 3-26-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 40,04000 40,04
10 38,43700 384,37
25 35,23520 880,88
50 33,63360 1.681,68
100 32,03200 3.203,20
250 28,02800 7.007,00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 670-2748-2-ND
  • Minimum Quantity: 900
  • Quantity Available: 0
  • Unit Price: 22,56800
  • Digi-Reel® ? : 670-2748-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 874 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback