Add To Favorites
Product Overview
Digi-Key Part Number VMO1200-01F-ND
Quantity Available 54
Can ship immediately
Manufacturer

Manufacturer Part Number

VMO1200-01F

Description MOSFET N-CH 100V 1245A Y3-LI
Expanded Description N-Channel 100V 1245A Chassis Mount Y3-Li
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets VMO1200-01F
Product Attributes Select All
Categories
Manufacturer

IXYS

Series HiPerFET™
Packaging ? Tray ?
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 100V
Current - Continuous Drain (Id) @ 25°C 1245A
Drive Voltage (Max Rds On, Min Rds On) 10V
Vgs(th) (Max) @ Id 4V @ 64mA
Gate Charge (Qg) (Max) @ Vgs 2520nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds -
Vgs (Max) ±20V
FET Feature -
Power Dissipation (Max) -
Rds On (Max) @ Id, Vgs 1.35 mOhm @ 932A, 10V
Operating Temperature -40°C ~ 150°C (TJ)
Mounting Type Chassis Mount
Supplier Device Package Y3-Li
Package / Case Y3-Li
 
You May Also Be Interested In
  • IXFN420N10T - IXYS | IXFN420N10T-ND DigiKey Electronics
  • IXFN420N10T
  • IXYS
  • MOSFET N-CH 100V 420A SOT-227
  • Unit Price 155,68000
  • IXFN420N10T-ND
  • IXTN600N04T2 - IXYS | IXTN600N04T2-ND DigiKey Electronics
  • IXTN600N04T2
  • IXYS
  • MOSFET N-CH 40V 600A SOT-227
  • Unit Price 175,42000
  • IXTN600N04T2-ND
  • IXFN520N075T2 - IXYS | IXFN520N075T2-ND DigiKey Electronics
  • IXFN520N075T2
  • IXYS
  • MOSFET N-CH 75V 480A SOT227
  • Unit Price 169,40000
  • IXFN520N075T2-ND
  • IXTN660N04T4 - IXYS | IXTN660N04T4-ND DigiKey Electronics
  • IXTN660N04T4
  • IXYS
  • 40V/660A TRENCHT4 PWR MOSFET SOT
  • Unit Price 135,52000
  • IXTN660N04T4-ND
Additional Resources
Standard Package ? 2

00:09:22 2-24-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 1.049,02000 1.049,02
10 980,48300 9.804,83
25 946,19840 23.654,96

Submit a request for quotation on quantities greater than those displayed.

Send Feedback