Add To Favorites
Product Overview
Digi-Key Part Number LDS8846-002-T2-1-ND
Quantity Available 1.641
Can ship immediately
Manufacturer

Manufacturer Part Number

LDS8846-002-T2

Description IC LED DRVR LIN DIM 30MA 16TQFN
Expanded Description LED Driver IC 4 Output Linear PWM Dimming 30mA 16-TQFN (3x3)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets LDS8846
Product Attributes Select All
Categories
Manufacturer

IXYS

Series PowerLite™
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Linear
Topology -
Internal Switch(s) Yes
Number of Outputs 4
Voltage - Supply (Min) 2.7V
Voltage - Supply (Max) 5.5V
Voltage - Output 6V
Current - Output / Channel 30mA
Frequency -
Dimming PWM
Applications Backlight
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 16-WFQFN Exposed Pad
Supplier Device Package 16-TQFN (3x3)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names LDS8846-002-T2-1

14:04:07 1-21-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 6,13000 6,13
10 5,33700 53,37
25 4,72640 118,16
100 4,11720 411,72
250 3,58364 895,91
500 3,04984 1.524,92
1.000 2,43986 2.439,86

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : LDS8846-002-T2-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 0
  • Unit Price: 2,14673
  • Digi-Reel® ? : LDS8846-002-T2-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.641 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback